Part Details for DS9503P+T&R by Maxim Integrated Products
Overview of DS9503P+T&R by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS9503P+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1731
|
Newark | Diode, Esd Protection, 11.05V, 40Pf, Clamping Voltage Vc Max:-, Diode Case Style:Tsoc, No. Of Pins:6Pins, Operating Voltage:11.05V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS9503P+T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33290 |
|
$1.0200 | Buy Now |
DISTI #
DS9503P+T&RCT-ND
|
DigiKey | TVS DIODE 7.5VWM 6TSOC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40086 In Stock |
|
$0.6750 / $1.6100 | Buy Now |
|
Chip Stock | 1083 |
|
RFQ |
Part Details for DS9503P+T&R
DS9503P+T&R CAD Models
DS9503P+T&R Part Data Attributes:
|
DS9503P+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS9503P+T&R
Maxim Integrated Products
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, TSOC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | R-PDSO-C6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Working Test Current | 0.0003 mA |
Alternate Parts for DS9503P+T&R
This table gives cross-reference parts and alternative options found for DS9503P+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9503P+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9503P | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC, 6 PIN | Maxim Integrated Products | DS9503P+T&R vs DS9503P |
DS9503P+ | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS9503P+T&R vs DS9503P+ |