Drivers And Interfaces
DS90UB904QSQE/NOPB
Description: 10 - 43MHz 18 Bit Color FPD-Link III Deserializer with Bidirectional Control Channel 48-WQFN -40 to 105

Overview of DS90UB904QSQE/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DS90UB904QSQE/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DS90UB904QSQE/NOPBCT-ND
DigiKey IC SER/DESER 10-43MHZ 18B 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 44
In Stock
  • 1 $11.0600
  • 10 $8.3600
  • 25 $7.6836
  • 100 $6.9405
  • 250 $6.5861
  • 500 $6.3724
  • 750 $6.2654
  • 1,250 $6.1467
$6.1467 / $11.0600 Buy Now
DISTI # 926-DS90UB904QSQENPB
Mouser Electronics Display Interface IC 10-43MHz 18B Color FPD-Link III Dserlzr RoHS: Compliant 50
  • 1 $10.6000
  • 10 $9.5800
  • 25 $9.1300
  • 100 $7.9300
  • 250 $5.5100
$5.5100 / $10.6000 Buy Now
Rochester Electronics DS90UB904Q-Q1 10 - 43MHz 18 Bit Color FPD-Link III Deserializer with Bidirectional Control Channel RoHS: Compliant Status: Active Min Qty: 1 11309
  • 1 $6.4300
  • 25 $6.3000
  • 100 $6.0400
  • 500 $5.7900
  • 1,000 $5.4600
$5.4600 / $6.4300 Buy Now

CAD Models for DS90UB904QSQE/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS90UB904QSQE/NOPB by Texas Instruments

DS90UB904QSQE/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WQFN-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
1
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Current-Max
96 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Supply Voltage1-Max
1.89 V
Supply Voltage1-Min
1.71 V
Supply Voltage1-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. DS90UB904QSQE/NOPB
    Texas Instruments
    10 - 43MHz 18 Bit Color FPD-Link III Deserializer with Bidirectional Control Channel 48-WQFN -40 to 105
    VS

Alternate Parts for DS90UB904QSQE/NOPB

This table gives cross-reference parts and alternative options found for DS90UB904QSQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UB904QSQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90UB904QSQXNOPB IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS90UB904QSQE/NOPB vs DS90UB904QSQXNOPB
DS90UB904QSQ LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 Texas Instruments DS90UB904QSQE/NOPB vs DS90UB904QSQ
DS90UB904QSQNOPB IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS90UB904QSQE/NOPB vs DS90UB904QSQNOPB
DS90UB904QSQX IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS90UB904QSQE/NOPB vs DS90UB904QSQX
DS90UB904QSQX LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 Texas Instruments DS90UB904QSQE/NOPB vs DS90UB904QSQX
DS90UB904QSQ IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS90UB904QSQE/NOPB vs DS90UB904QSQ
Part Number Description Manufacturer Compare
DS90UB904QSQXNOPB IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS90UB904QSQE/NOPB vs DS90UB904QSQXNOPB
DS90UB904QSQNOPB IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS90UB904QSQE/NOPB vs DS90UB904QSQNOPB
DS90UB904QSQ IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS90UB904QSQE/NOPB vs DS90UB904QSQ
DS90UB904QSQXNOPB LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48 Texas Instruments DS90UB904QSQE/NOPB vs DS90UB904QSQXNOPB
DS90UB904QSQ LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 Texas Instruments DS90UB904QSQE/NOPB vs DS90UB904QSQ
DS90UB904QSQX LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 Texas Instruments DS90UB904QSQE/NOPB vs DS90UB904QSQX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90UB904QSQE/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90UB904QSQE/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90UB904QSQE/NOPB would you like to use for your alert(s)?
  • Please alert me when DS90UB904QSQE/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90UB904QSQE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90UB904QSQE/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90UB904QSQE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90UB904QSQE/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90UB904QSQE/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: