-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90LV110ATMT-ND
|
DigiKey | IC CLK BUF 1:10 200MHZ 28TSSOP Min Qty: 42 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5715 In Stock |
|
$7.2000 | Buy Now |
DISTI #
DS90LV110ATMT-ND
|
DigiKey | IC CLK BUF 1:10 200MHZ 28TSSOP Min Qty: 42 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$8.9549 | Buy Now |
|
Rochester Electronics | DS90LV110AT 1 to 10 LVDS Data/Clock Distributor with Failsafe RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5715 |
|
$6.1700 / $7.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV110ATMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV110ATMT
Texas Instruments
1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 90LV | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 160 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.091 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DS90LV110ATMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV110ATMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV110ATMT | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110ATMT vs DS90LV110ATMT |
DS90LV110TMTC/NOPB | 1 to 10 LVDS data/clock distributor 28-TSSOP -40 to 85 | Texas Instruments | DS90LV110ATMT vs DS90LV110TMTC/NOPB |
DS90LV110TMTC | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110ATMT vs DS90LV110TMTC |
DS90LV110ATMTX | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110ATMT vs DS90LV110ATMTX |
DS90LV110TMTCX/NOPB | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110ATMT vs DS90LV110TMTCX/NOPB |
DS90LV110ATMTX/NOPB | 1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85 | Texas Instruments | DS90LV110ATMT vs DS90LV110ATMTX/NOPB |