Part Details for DS90LV110ATMT by National Semiconductor Corporation
Overview of DS90LV110ATMT by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90LV110ATMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS90LV110AT 1 to 10 LVDS Data/Clock Distributor with Failsafe RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4432 |
|
$6.1700 / $7.2600 | Buy Now |
Part Details for DS90LV110ATMT
DS90LV110ATMT CAD Models
DS90LV110ATMT Part Data Attributes
|
DS90LV110ATMT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV110ATMT
National Semiconductor Corporation
IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 90LV | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.091 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for DS90LV110ATMT
This table gives cross-reference parts and alternative options found for DS90LV110ATMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV110ATMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV110TMTC/NOPB | 1 to 10 LVDS data/clock distributor 28-TSSOP -40 to 85 | Texas Instruments | DS90LV110ATMT vs DS90LV110TMTC/NOPB |
DS90LV110TMTC | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110ATMT vs DS90LV110TMTC |
DS90LV110ATMTX | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110ATMT vs DS90LV110ATMTX |
DS90LV110TMTCX/NOPB | IC 90LV SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, TSSOP-28, Clock Driver | National Semiconductor Corporation | DS90LV110ATMT vs DS90LV110TMTCX/NOPB |
DS90LV110ATMTX/NOPB | 1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85 | Texas Instruments | DS90LV110ATMT vs DS90LV110ATMTX/NOPB |
DS90LV110ATMT | 1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85 | Texas Instruments | DS90LV110ATMT vs DS90LV110ATMT |