Part Details for DS90C365MTDX by National Semiconductor Corporation
Results Overview of DS90C365MTDX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90C365MTDX Information
DS90C365MTDX by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS90C365MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87487018
|
Verical | LVDS Transmitter 2380Mbps 0.45V 48-Pin TSSOP T/R Min Qty: 75 Package Multiple: 1 Date Code: 0401 | Americas - 1541 |
|
$4.3375 / $5.0000 | Buy Now |
|
Rochester Electronics | Line Driver, 4 Func, 4 Driver, PDSO48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1541 |
|
$3.4700 / $4.0800 | Buy Now |