Part Details for DS9093RB by Dallas Semiconductor
Overview of DS9093RB by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Healthcare
Agriculture Technology
Medical Imaging
Part Details for DS9093RB
DS9093RB CAD Models
DS9093RB Part Data Attributes
|
DS9093RB
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS9093RB
Dallas Semiconductor
Memory Circuit, CMOS, MICROCAN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | MICROCAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | X-XXSS-X | |
Memory IC Type | MEMORY CIRCUIT | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |