Part Details for DS9034PCX by Maxim Integrated Products
Overview of DS9034PCX by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for DS9034PCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Y2K-COMPLIANT, NONVOLATILE TIMEKEEPING RAM Real Time Clock, Non-Volatile, 0 Timer(s), CMOS RoHS: Not Compliant | Europe - 84 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 297 |
|
RFQ | |
|
Win Source Electronics | PCM W/CRYSTAL NV SRAM SNAP-ON / RAMified Watchdog Timekeeper | 3551 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for DS9034PCX
DS9034PCX CAD Models
DS9034PCX Part Data Attributes:
|
DS9034PCX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS9034PCX
Maxim Integrated Products
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP MODULE-34
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DMA | |
Package Description | POWERCAP MODULE-34 | |
Pin Count | 34 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8506.50.00.00 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 34 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS9034PCX
This table gives cross-reference parts and alternative options found for DS9034PCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9034PCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9034PCX+ | PowerCap with Crystal, N/A, 2 Pins, 0 to 70C | Analog Devices Inc | DS9034PCX vs DS9034PCX+ |