Part Details for DS89C450-ENL+ by Analog Devices Inc
Overview of DS89C450-ENL+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DS89C450-ENL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS89C450-ENL
|
Mouser Electronics | 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers RoHS: Compliant | 177 |
|
$23.0000 / $31.0300 | Buy Now |
|
Analog Devices Inc | Ultra-High-Speed Flash Microco Min Qty: 1 Package Multiple: 1 | 591 |
|
$19.1200 / $31.0500 | Buy Now |
|
Ameya Holding Limited | DS89C450 Series 64 kB Flash 1 kB RAM 33 MHz 8-Bit Microcontroller - TQFP-44 | 591 |
|
RFQ |
Part Details for DS89C450-ENL+
DS89C450-ENL+ CAD Models
DS89C450-ENL+ Part Data Attributes:
|
DS89C450-ENL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS89C450-ENL+
Analog Devices Inc
Ultra-High-Speed Flash Microcontrollers, 44-TQFP-10X10X1.0, 44 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-TQFP-10X10X1.0 | |
Package Description | ROHS COMPLIANT, TQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-TQFP-10X10X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-10 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 33 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS89C450-ENL+
This table gives cross-reference parts and alternative options found for DS89C450-ENL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS89C450-ENL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS89C450-ENG+ | Ultra-High-Speed Flash Microcontrollers, 44-TQFP-10X10X1.0, 44 Pins, -40 to 85C | Analog Devices Inc | DS89C450-ENL+ vs DS89C450-ENG+ |
DS89C430-ENG+ | Ultra-High-Speed Flash Microcontrollers, 44-TQFP-10X10X1.0, 44 Pins, -40 to 85C | Analog Devices Inc | DS89C450-ENL+ vs DS89C430-ENG+ |
DS89C430-ENL+ | Ultra-High-Speed Flash Microcontrollers, 44-TQFP-10X10X1.0, 44 Pins, -40 to 85C | Analog Devices Inc | DS89C450-ENL+ vs DS89C430-ENL+ |