-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EPROM Microcontrollers with Real-Time Clock, 52-PLCC-N/A, 52 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS87C530-QCL
|
Mouser Electronics | 8-bit Microcontrollers - MCU EPROM Microcontrollers with Real-Time Cl RoHS: Compliant | 22 |
|
$46.6200 / $60.5400 | Buy Now |
|
Analog Devices Inc | EPROM Microcontrollers with Re Package Multiple: 1 | 156 |
|
$37.3000 / $57.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS87C530-QCL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS87C530-QCL+
Analog Devices Inc
EPROM Microcontrollers with Real-Time Clock, 52-PLCC-N/A, 52 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 52-PLCC-N/A | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 52-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-11-22 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.125 mm | |
Moisture Sensitivity Level | 4 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.125 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for DS87C530-QCL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS87C530-QCL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS87C530-QNL | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC52, PLASTIC, LCC-52 | DS87C530-QCL+ vs DS87C530-QNL |