-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EPROM/ROM High-Speed Microcontrollers, 44-PLCC-N/A, 44 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS87C520-QNL+ by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS87C520-QNL
|
Mouser Electronics | 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers RoHS: Compliant | 0 |
|
$49.6900 / $60.1000 | Order Now |
|
Analog Devices Inc | EPROM/ROM High-Speed Microcont Package Multiple: 1 | 100 |
|
$28.5000 / $52.4860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS87C520-QNL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS87C520-QNL+
Analog Devices Inc
EPROM/ROM High-Speed Microcontrollers, 44-PLCC-N/A, 44 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-PLCC-N/A | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-03 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.572 mm | |
Speed | 33 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for DS87C520-QNL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS87C520-QNL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS87C520-QNL | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | DS87C520-QNL+ vs DS87C520-QNL |
The recommended oscillator crystal frequency for the DS87C520-QNL+ is 12 MHz or 24 MHz, depending on the application requirements.
The watchdog timer on the DS87C520-QNL+ can be configured using the WDTCON register. The watchdog timer can be enabled or disabled, and the timeout period can be set to one of several predefined values.
The maximum current that can be sourced or sunk by the I/O pins on the DS87C520-QNL+ is 25 mA per pin, with a total current limit of 100 mA for all I/O pins combined.
The DS87C520-QNL+ has a built-in UART module that can be configured using the UARTCON register. The UART module supports asynchronous communication at baud rates up to 115.2 kbps.
The power consumption of the DS87C520-QNL+ in sleep mode is typically around 10 μA, depending on the specific sleep mode and the state of the peripherals.