Part Details for DS87C520-QNL+T&R by Analog Devices Inc
Overview of DS87C520-QNL+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DS87C520-QNL+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS87C520-QNL+T&R
|
Mouser Electronics | 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers RoHS: Compliant | 0 |
|
$38.5100 | Order Now |
|
Analog Devices Inc | EPROM/ROM High-Speed Microcont Min Qty: 500 Package Multiple: 1 | 0 |
|
$38.5124 | Buy Now |
Part Details for DS87C520-QNL+T&R
DS87C520-QNL+T&R CAD Models
DS87C520-QNL+T&R Part Data Attributes:
|
DS87C520-QNL+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS87C520-QNL+T&R
Analog Devices Inc
EPROM/ROM High-Speed Microcontrollers, 44-PLCC-N/A, 44 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 44-PLCC-N/A | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Date Of Intro | 2000-07-03 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.572 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS87C520-QNL+T&R
This table gives cross-reference parts and alternative options found for DS87C520-QNL+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS87C520-QNL+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS87C520-QNL+ | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | DS87C520-QNL+T&R vs DS87C520-QNL+ |
DS87C520-QNL/T&R | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS87C520-QNL+T&R vs DS87C520-QNL/T&R |
DS87C520-QNL+T&R | Microcontroller, 8-Bit, OTPROM, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS87C520-QNL+T&R vs DS87C520-QNL+T&R |
DS87C520-QNL | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS87C520-QNL+T&R vs DS87C520-QNL |