-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EPROM/ROM High-Speed Microcontrollers, 44-PLCC-N/A, 44 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS87C520-QCL
|
Mouser Electronics | 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers RoHS: Compliant | 296 |
|
$36.3400 / $44.7200 | Buy Now |
|
Analog Devices Inc | EPROM/ROM High-Speed Microcont Min Qty: 1 Package Multiple: 1 | 37 |
|
$29.7900 / $41.8640 | Buy Now |
DISTI #
DS87C520-QCL+
|
TME | IC: microcontroller 8051, PLCC44 Min Qty: 26 | 0 |
|
$31.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS87C520-QCL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS87C520-QCL+
Analog Devices Inc
EPROM/ROM High-Speed Microcontrollers, 44-PLCC-N/A, 44 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 44-PLCC-N/A | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Date Of Intro | 2000-07-03 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.572 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for DS87C520-QCL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS87C520-QCL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P87C54UBAA | 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT187-2, LCC-44 | NXP Semiconductors | DS87C520-QCL+ vs P87C54UBAA |
DS87C520-QCL+T&R | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS87C520-QCL+ vs DS87C520-QCL+T&R |
DS87C520-QCL | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | DS87C520-QCL+ vs DS87C520-QCL |
P87C54UBAA-T | 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT187-2, LCC-44 | NXP Semiconductors | DS87C520-QCL+ vs P87C54UBAA-T |
N87C54-33 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | DS87C520-QCL+ vs N87C54-33 |
P87C54UBAA,512 | 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT187-2, LCC-44 | NXP Semiconductors | DS87C520-QCL+ vs P87C54UBAA,512 |
P87C54UFAA-T | 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT187-2, LCC-44 | NXP Semiconductors | DS87C520-QCL+ vs P87C54UFAA-T |