-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EPROM/ROM High-Speed Microcontrollers, 40-PDIP-600_MIL, 40 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS87C520-MNL+ by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS87C520-MNL
|
Mouser Electronics | 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers RoHS: Compliant | 175 |
|
$47.1600 / $65.6400 | Buy Now |
|
Analog Devices Inc | EPROM/ROM High-Speed Microcont Package Multiple: 1 | 124 |
|
$37.7300 / $65.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS87C520-MNL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS87C520-MNL+
Analog Devices Inc
EPROM/ROM High-Speed Microcontrollers, 40-PDIP-600_MIL, 40 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-PDIP-600_MIL | |
Package Description | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-PDIP-600_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-03 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.075 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for DS87C520-MNL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS87C520-MNL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS87C520-WCL | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, CDIP40, LEAD FREE, WINDOWED, CERDIP-40 | DS87C520-MNL+ vs DS87C520-WCL |
DS87C520-MCL+ | Maxim Integrated Products | $37.4589 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | DS87C520-MNL+ vs DS87C520-MCL+ |
DS87C520-MNL | Maxim Integrated Products | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | DS87C520-MNL+ vs DS87C520-MNL |
DS87C520-MCL | Rochester Electronics LLC | Check for Price | 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | DS87C520-MNL+ vs DS87C520-MCL |
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization of the device.
To ensure reliable operation in high-temperature environments, it is recommended to use a heat sink, ensure good thermal conductivity, and follow the recommended operating temperature range specified in the datasheet.
The maximum clock frequency that can be used with the DS87C520-MNL+ is 25 MHz. However, it is recommended to check the specific clock frequency requirements for your application and ensure that it is within the recommended operating range.
To troubleshoot issues with the DS87C520-MNL+ not responding to input signals, check the input signal levels, ensure that the input signals are within the recommended voltage range, and verify that the device is properly powered and clocked.
Yes, the DS87C520-MNL+ can be used in a 3.3V system. However, it is recommended to check the specific voltage requirements for your application and ensure that the device is operated within the recommended voltage range.