Part Details for DS8500-JND+ by Maxim Integrated Products
Overview of DS8500-JND+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS8500-JND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1691
|
Newark | Hart Modem, Tqfn-20, Ic Function:Hart Modem, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Package Type:Tqfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Maxim Integrated/analog Devices DS8500-JND+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.3400 / $12.0800 | Buy Now |
DISTI #
DS8500-JND+-ND
|
DigiKey | IC INTERFACE SPECIALIZED 20TQFN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
3213 In Stock |
|
$7.3613 / $11.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 134 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | 107 |
|
$9.6000 / $16.0000 | Buy Now | |
|
Chip1Cloud | IC MODEM HART SGL 3.6V 20-TQFN | 10000 |
|
RFQ | |
|
Win Source Electronics | IC MODEM HART SGL 3.6V 20-TQFN | 49600 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for DS8500-JND+
DS8500-JND+ CAD Models
DS8500-JND+ Part Data Attributes:
|
DS8500-JND+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS8500-JND+
Maxim Integrated Products
Modem, 1.2kbps Data, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1 Mbps | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.000285 mA | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |