-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HART Modem, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS8500-JND
|
Mouser Electronics | Interface - Specialized HART Modem RoHS: Compliant | 19 |
|
$7.3600 / $11.6200 | Buy Now |
DISTI #
E54:1762_17884732
|
Arrow Electronics | Modem Chip Hart Single 1.2Kbps 20-Pin TQFN EP Tube Min Qty: 60 Package Multiple: 60 Lead time: 22 Weeks Date Code: 2350 | Europe - 1200 |
|
$7.1140 / $7.3360 | Buy Now |
DISTI #
V36:1790_26360416
|
Arrow Electronics | Modem Chip Hart Single 1.2Kbps 20-Pin TQFN EP Tube Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks Date Code: 2332 | Americas - 42 |
|
$6.9080 / $7.3380 | Buy Now |
|
Analog Devices Inc | HART Modem Min Qty: 1 Package Multiple: 1 | 643 |
|
$6.2300 / $11.6200 | Buy Now |
DISTI #
77260484
|
Verical | Modem Chip Hart Single 1.2Kbps 20-Pin TQFN EP Tube Min Qty: 60 Package Multiple: 60 Date Code: 2350 | Americas - 1200 |
|
$7.1140 / $7.3360 | Buy Now |
DISTI #
76087024
|
Verical | Modem Chip Hart Single 1.2Kbps 20-Pin TQFN EP Tube Min Qty: 42 Package Multiple: 42 Date Code: 2332 | Americas - 42 |
|
$6.9080 / $7.3380 | Buy Now |
DISTI #
2514589
|
Farnell | HART MODEM, TQFN-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$7.2263 / $11.4094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS8500-JND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS8500-JND+
Analog Devices Inc
HART Modem, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-10-21 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 1 Mbps | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.000285 mA | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |