Part Details for DS7800H/883C by National Semiconductor Corporation
Overview of DS7800H/883C by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for DS7800H/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$125.2375 / $139.1528 | Buy Now | |
|
Quest Components | 1 |
|
$28.8000 | Buy Now |
Part Details for DS7800H/883C
DS7800H/883C CAD Models
DS7800H/883C Part Data Attributes
|
DS7800H/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS7800H/883C
National Semiconductor Corporation
IC,TTL-TO-MOS TRANSLATOR,BIPOLAR,CAN,10PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Logic IC Type | LOGIC CIRCUIT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |