Part Details for DS76190B125BGV by Renesas Electronics Corporation
Overview of DS76190B125BGV by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS76190B125BGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS76190B125BGV
|
Avnet Americas | 32-bit MCU, SH-2, 125 MHz, 16 Kilobytes, 176 Pins, LFBGA - Trays (Alt: DS76190B125BGV) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$25.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$23.3700 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER | 320 |
|
$25.5130 / $32.9200 | Buy Now |
Part Details for DS76190B125BGV
DS76190B125BGV CAD Models
DS76190B125BGV Part Data Attributes
|
DS76190B125BGV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DS76190B125BGV
Renesas Electronics Corporation
RISC MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | NO | |
Additional Feature | 16 KILOBYTES OF U MEMORY, 2 KILOBYTES OF BUFFER RAM | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | SUPERH | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B176 | |
Length | 13 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 78 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 176 | |
Number of Timers | 1 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA176,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (bytes) | ||
ROM (words) | 0 | |
Seated Height-Max | 1.4 mm | |
Speed | 125 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for DS76190B125BGV
This table gives cross-reference parts and alternative options found for DS76190B125BGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS76190B125BGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS76190B125BG | 32-BIT, MROM, 125MHz, RISC MICROCONTROLLER, PBGA176, 13 X 13 MM 0.80 MM HEIGHT, PLASTIC, LFBGA-176 | Renesas Electronics Corporation | DS76190B125BGV vs DS76190B125BG |