Part Details for DS760SL-3-003 by Artesyn Embedded Technologies
Results Overview of DS760SL-3-003 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS760SL-3-003 Information
DS760SL-3-003 by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS760SL-3-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6211
|
Newark | 12V Output, 3.3V Stby, 760W 1U X 1U X 12.67" , Reverse Air |Artesyn Embedded Technologies DS760SL-3-... more RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$457.1500 / $484.7600 | Buy Now |
DISTI #
000000000005108539
|
Sager | Rack Mount Power Supplies 12Vout 3.3V Reverse Air Min Qty: 1 | 0 |
|
$418.0000 / $438.3000 | Buy Now |
Part Details for DS760SL-3-003
DS760SL-3-003 CAD Models
DS760SL-3-003 Part Data Attributes
|
DS760SL-3-003
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
DS760SL-3-003
Artesyn Embedded Technologies
AC/DC CONVERTER 12V 760W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | 5.0 Vdc Standby Output Available | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 322 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 12.024 V | |
Output Voltage-Min | 11.976 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER LOAD, OVER VOLTAGE, OVER TEMPERATURE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 40.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 760 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3.3 s | |
Width | 39 mm |