DS760SL-3-001
Artesyn Embedded Technologies
Description: AC/DC CONVERTER 12V 760W

Overview of DS760SL-3-001 by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DS760SL-3-001 by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 04X6209
Newark 12V Output, 5V Stby, 760W 1U X 1U X 12.67", Reverse Air |Artesyn Embedded Technologies DS760SL-3-001 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for DS760SL-3-001 by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS760SL-3-001 by Artesyn Embedded Technologies

DS760SL-3-001
Artesyn Embedded Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Want to compare parts?
  1. DS760SL-3-001
    Artesyn Embedded Technologies
    AC/DC CONVERTER 12V 760W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS760SL-3-001 by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS760SL-3-001 by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of DS760SL-3-001 would you like to use for your alert(s)?
  • Please alert me when DS760SL-3-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS760SL-3-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS760SL-3-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS760SL-3-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS760SL-3-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS760SL-3-001 by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: