-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS72060W200FPV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DS72060W200FPV#UM | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3158
|
Newark | Mcu, 32Bit, 200Mhz, Lqfp-176, Product Range:Superh Family, Sh7200 Series, Sh7206 Group Microcontrollers, Device Core:Sh-2A, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:-, No. Of Pins:176Pins Rohs Compliant: Yes |Renesas DS72060W200FPV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DS72060W200FPV-ND
|
DigiKey | IC MCU 32BIT ROMLESS 176LFQFP Min Qty: 1 Lead time: 36 Weeks Container: Tray |
65 In Stock |
|
$30.1075 / $40.4900 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT ROMLESS 176LFQFP Min Qty: 1 Container: Tray | 65 |
|
$30.1075 / $40.4900 | Buy Now |
DISTI #
85979576
|
Verical | MCU 32-bit SH-2A RISC ROMLess 3.3V 176-Pin LFQFP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2101 | Americas - 4 |
|
$110.6750 / $130.2125 | Buy Now |
|
Rochester Electronics | SH7206 - 32-bit Microcontrollers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$88.5400 / $104.1700 | Buy Now |
DISTI #
DS72060W200FPV
|
Avnet Asia | MCU 32-bit SuperH RISC ROMLess 3.3V 176-Pin LQFP (Alt: DS72060W200FPV) RoHS: Compliant Min Qty: 240 Package Multiple: 24 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS72060W200FPV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DS72060W200FPV
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | 24 X 24 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, LFQFP-176 | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176KD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES MINI SUPPLY 4V AT 16 MHZ | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 66.67 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of I/O Lines | 78 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |