Part Details for DS7000-FPC by Rigol Technologies
Results Overview of DS7000-FPC by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS7000-FPC Information
DS7000-FPC by Rigol Technologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G25A182221A8EU | Amphenol Communications Solutions | FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN | |
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) | |
10158558-R282111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 28 Position, Top Latch, Tin (preplated) |
Price & Stock for DS7000-FPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9672
|
Newark | Mso/Ds7000 Front Panel Cover Rohs Compliant: Na |Rigol DS7000-FPC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.0000 | Buy Now |
DISTI #
74995457
|
RS | MSO/DS7000 Front Panel Cover | RIGOL Technologies DS7000-FPC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$109.0000 | RFQ |
DISTI #
20001729
|
TestEquity LLC | RIGOL DS7000-FPC Front Panel Cover for DS7000 Mixed Signal Oscilloscope | 0 |
|
$109.0000 | Buy Now |