Part Details for DS650DC-3 by Advanced Energy Industries Inc
Overview of DS650DC-3 by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS650DC-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS650DC-3-ND
|
DigiKey | DC/DC CONVERTER 12V 650W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6 In Stock |
|
$292.9620 / $321.1700 | Buy Now |
DISTI #
826-DS650DC-3
|
Mouser Electronics | Rack Mount Power Supplies 48V output 650W 1Ux 2Ux11"48VDC INPU RoHS: Compliant | 0 |
|
$279.7100 | Order Now |
Part Details for DS650DC-3
DS650DC-3 CAD Models
DS650DC-3 Part Data Attributes
|
DS650DC-3
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
DS650DC-3
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |