Part Details for DS6505MP000/JG106 by Thomas & Betts
Overview of DS6505MP000/JG106 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS6505MP000/JG106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7451
|
Newark | 60A Plg 4P5W Mg 505 3P250V 1In Bshg |Abb Thomas & Betts DS6505MP000/JG106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,076.5800 / $4,568.0800 | Buy Now |
|
Onlinecomponents.com | MaxGard® Male Plug - Screw Cover - 60 Amp - 4P5W - 3ØY 250/440V, 50Hz - Cast Aluminum - JG106 RoHS: Compliant | 0 |
|
$3,698.4700 / $3,854.9100 | Buy Now |
|
Master Electronics | MaxGard® Male Plug - Screw Cover - 60 Amp - 4P5W - 3ØY 250/440V, 50Hz - Cast Aluminum - JG106 RoHS: Compliant | 0 |
|
$3,698.4700 / $3,854.9100 | Buy Now |