Part Details for DS650-9 by Vertiv Inc
Overview of DS650-9 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS650-9
DS650-9 CAD Models
DS650-9 Part Data Attributes:
|
DS650-9
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
DS650-9
Vertiv Inc
AC-DC Regulated Power Supply Module, 650W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, NEMKO, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 279.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 13.1 A | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Total Power Output-Max | 650 W | |
Width | 83.8 mm |