There are no models available for this part yet.
Overview of DS6407FP000 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DS6407FP000 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98H7715
|
Newark | 60A Con 3P4W Mg 407 3P250V |Abb Thomas & Betts DS6407FP000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,412.8000 / $1,583.1300 | Buy Now | |
Onlinecomponents.com | MaxGard® Female Connector - Screw Cover - Cast Aluminum - 60 Amp - 3P4W - 3Ø 250V, 60Hz RoHS: Compliant | 0 |
|
$1,301.2700 / $1,372.5700 | Buy Now | ||
Master Electronics | MaxGard® Female Connector - Screw Cover - Cast Aluminum - 60 Amp - 3P4W - 3Ø 250V, 60Hz RoHS: Compliant | 0 |
|
$1,301.2700 / $1,372.5700 | Buy Now |