Part Details for DS6205 by Dallas Semiconductor
Overview of DS6205 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS6205
DS6205 CAD Models
DS6205 Part Data Attributes
|
DS6205
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS6205
Dallas Semiconductor
Memory Circuit, 1664X1, CMOS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Additional Feature | DATA RETENTION > 10 YEARS | |
JESD-30 Code | X-XSSS-X5 | |
Memory Density | 1664 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 1664 words | |
Number of Words Code | 1664 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1664X1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | SINGLE |