Part Details for DS600U by Maxim Integrated Products
Overview of DS600U by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS600U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 0.5 Accurate Analog-Output Temperature Sensor | 96000 |
|
RFQ |
Part Details for DS600U
DS600U CAD Models
DS600U Part Data Attributes:
|
DS600U
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS600U
Maxim Integrated Products
Analog Voltage Output Sensor, 0V Min, 0.4V Max, 0.75Cel, Square, 8 Pin, Surface Mount, MO-187, MICRO SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 0.75 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.02 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.2 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.14 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 0.4 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for DS600U
This table gives cross-reference parts and alternative options found for DS600U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS600U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS600U+ | Analog Voltage Output Sensor, 0V Min, 0.4V Max, 0.75Cel, Square, 8 Pin, Surface Mount, MO-187, MICRO SOP-8 | Maxim Integrated Products | DS600U vs DS600U+ |
DS600U/T&R | Analog Voltage Output Sensor, 0V Min, 0.4V Max, 0.75Cel, Square, 8 Pin, Surface Mount, MO-187, MICRO SOP-8 | Maxim Integrated Products | DS600U vs DS600U/T&R |