Part Details for DS600U+T&R by Maxim Integrated Products
Overview of DS600U+T&R by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS600U+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1659
|
Newark | Temperature Sensor, 0.75Deg C, Usop-8, Accuracy:± 0.5°C, Sensor Case/Package:Μsop-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:-, Output Interface:-, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices DS600U+T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8600 / $6.8900 | Buy Now |
DISTI #
DS600U+T&RCT-ND
|
DigiKey | SENSOR ANALOG -40C-125C 8UMAX Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
169 In Stock |
|
$3.9875 / $8.8700 | Buy Now |
|
Win Source Electronics | SENS TEMP ANLG VOLT 8-UMAX | 6001 |
|
$6.3200 / $9.4800 | Buy Now |
Part Details for DS600U+T&R
DS600U+T&R CAD Models
DS600U+T&R Part Data Attributes
|
DS600U+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS600U+T&R
Maxim Integrated Products
ANALOG TEMP SENSOR-VOLTAGE, 0-0.4V, 0.75Cel, SQUARE, SURFACE MOUNT, MO-187, MICRO SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 0.75 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.02 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.2 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.14 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 0.4 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Power Supplies | 3/5 V | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for DS600U+T&R
This table gives cross-reference parts and alternative options found for DS600U+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS600U+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS600U | Analog Voltage Output Sensor, 0V Min, 0.4V Max, 0.75Cel, Square, 8 Pin, Surface Mount, MO-187, MICRO SOP-8 | Maxim Integrated Products | DS600U+T&R vs DS600U |
DS600U/T&R | Analog Voltage Output Sensor, 0V Min, 0.4V Max, 0.75Cel, Square, 8 Pin, Surface Mount, MO-187, MICRO SOP-8 | Maxim Integrated Products | DS600U+T&R vs DS600U/T&R |
DS600U+ | Analog Voltage Output Sensor, 0V Min, 0.4V Max, 0.75Cel, Square, 8 Pin, Surface Mount, MO-187, MICRO SOP-8 | Maxim Integrated Products | DS600U+T&R vs DS600U+ |
DS600U+/T&R | Analog Voltage Output Sensor, 0V Min, 0.4V Max, 0.75Cel, Square, Surface Mount, MO-187, MICRO SOP-8 | Maxim Integrated Products | DS600U+T&R vs DS600U+/T&R |