Part Details for DS55-0004 by MACOM
Overview of DS55-0004 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS55-0004
DS55-0004 CAD Models
DS55-0004 Part Data Attributes:
|
DS55-0004
MACOM
Buy Now
Datasheet
|
Compare Parts:
DS55-0004
MACOM
Splitter, 824MHz Min, 896MHz Max, 1.2dB Insertion Loss-Max, PLASTIC, MS-012AC, SMT, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | PLASTIC, MS-012AC, SMT, SOIC-16 | |
Reach Compliance Code | compliant | |
Additional Feature | ISOLATION-MIN (DB):21 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 896 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.5 |