Part Details for DS53-0001-RTR by TE Connectivity
Overview of DS53-0001-RTR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Part Details for DS53-0001-RTR
DS53-0001-RTR CAD Models
DS53-0001-RTR Part Data Attributes
|
DS53-0001-RTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DS53-0001-RTR
TE Connectivity
824MHz - 960MHz RF/MICROWAVE SPLITTER AND COMBINER, 0.7dB INSERTION LOSS, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 824 MHz | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.6 |
Alternate Parts for DS53-0001-RTR
This table gives cross-reference parts and alternative options found for DS53-0001-RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS53-0001-RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPDCC0005 | MAPDCC0005 | TE Connectivity | DS53-0001-RTR vs MAPDCC0005 |
DS53-0001 | Micro Peripheral IC | MACOM | DS53-0001-RTR vs DS53-0001 |
DS53-0001-RTR | Splitter And Combiner, 824MHz Min, 960MHz Max, 0.7dB Insertion Loss-Max, PLASTIC, SOIC-16 | MACOM | DS53-0001-RTR vs DS53-0001-RTR |
DS53-0001-TR | Splitter And Combiner, 824MHz Min, 960MHz Max, 0.7dB Insertion Loss-Max, PLASTIC, MS-012AA, SOIC-8 | MACOM | DS53-0001-RTR vs DS53-0001-TR |