Part Details for DS52-0004 by MACOM
Overview of DS52-0004 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS52-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2852 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 109 |
|
$5.4000 / $9.0000 | Buy Now |
|
Quest Components | SPLITTER, 1510MHZ MIN, 1660MHZ MAX, 0.6DB INSERTION LOSS-MAX | 87 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | SPLITTER, 1510MHZ MIN, 1660MHZ MAX, 0.6DB INSERTION LOSS-MAX | 2281 |
|
$7.5600 / $14.4000 | Buy Now |
Part Details for DS52-0004
DS52-0004 CAD Models
DS52-0004 Part Data Attributes:
|
DS52-0004
MACOM
Buy Now
Datasheet
|
Compare Parts:
DS52-0004
MACOM
Splitter, 1510MHz Min, 1660MHz Max, 0.6dB Insertion Loss-Max, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 1660 MHz | |
Operating Frequency-Min | 1510 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.6 |