Part Details for DS52-0001 by TE Connectivity
Overview of DS52-0001 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for DS52-0001
DS52-0001 CAD Models
DS52-0001 Part Data Attributes
Alternate Parts for DS52-0001
This table gives cross-reference parts and alternative options found for DS52-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS52-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS52-0001RTR | RF/Microwave Splitter/Combiner, 824 MHz - 960 MHz RF/MICROWAVE SPLITTER, 0.6 dB INSERTION LOSS, PLASTIC, SMT, SOIC-8 | TE Connectivity | DS52-0001 vs DS52-0001RTR |
DS52-0002 | Splitter, 1850MHz Min, 1990MHz Max, 0.6dB Insertion Loss-Max, PLASTIC, MS-012AA, SOIC-8 | MACOM | DS52-0001 vs DS52-0002 |
DS54-0004RTR | RF/Microwave Splitter/Combiner, 2200 MHz - 2500 MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.2 dB INSERTION LOSS | TE Connectivity | DS52-0001 vs DS54-0004RTR |
DS52-0001-RTR | 824MHz - 960MHz RF/MICROWAVE SPLITTER, 0.6dB INSERTION LOSS, PLASTIC, SMT, SOIC-8 | TE Connectivity | DS52-0001 vs DS52-0001-RTR |
DS52-0002RTR | RF/Microwave Splitter/Combiner, 1850 MHz - 1990 MHz RF/MICROWAVE SPLITTER, 0.6 dB INSERTION LOSS | TE Connectivity | DS52-0001 vs DS52-0002RTR |
DS54-0004-RTR | Splitter And Combiner, 2200MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, PLASTIC, SOW-16 | MACOM | DS52-0001 vs DS54-0004-RTR |
DS52-0001-RTR | Analog Circuit | MACOM | DS52-0001 vs DS52-0001-RTR |
DS52-0002TR | IC,POWER DIVIDER,SOP,8PIN,PLASTIC | TE Connectivity | DS52-0001 vs DS52-0002TR |
DS54-0004-RTR | 2200MHz - 2500MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.2dB INSERTION LOSS, PLASTIC, SOW-16 | TE Connectivity | DS52-0001 vs DS54-0004-RTR |
DS52-0001TR | Splitter, 824MHz Min, 960MHz Max, 0.6dB Insertion Loss-Max, PLASTIC, MS-012AA, SOIC-8 | MACOM | DS52-0001 vs DS52-0001TR |