There are no models available for this part yet.
Overview of DS50VGPVS-1000 by Citel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for DS50VGPVS-1000 by Citel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3723-DS50VGPVS-1000-ND
|
DigiKey | PV Din Rail Protector, 1000Vdc Min Qty: 1 Container: Box | Temporarily Out of Stock |
|
$244.2230 / $318.1300 | Buy Now | |
DISTI #
703-DS50VGPVS-1000
|
Mouser Electronics | Industrial Surge Protectors Din Rail PV System Surge Suppressor 50kA, 1000Vdc, VG Technology RoHS: Not Compliant | 5 |
|
$227.4100 / $249.1100 | Buy Now |
CAD Models for DS50VGPVS-1000 by Citel
Part Data Attributes for DS50VGPVS-1000 by Citel
DS50VGPVS-1000
Citel
|
|
---|---|
Samacsys Manufacturer
|
Citel
|
Want to compare parts?
-
DS50VGPVS-1000CitelVS
-