Part Details for DS500SDC-3-001 by Advanced Energy Industries Inc
Overview of DS500SDC-3-001 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS500SDC-3-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS500SDC-3-001-ND
|
DigiKey | AC/DC CONVERTER 12V 12V 500W Min Qty: 90 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.5261 | Buy Now |
DISTI #
DS500SDC-3-001
|
Avnet Americas | -48V DC-INPUT, 12V AND 12VSB OUTPUT, 500W 1U X 3.4 X 7.8 P - Tape and Reel (Alt: DS500SDC-3-001) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$260.8480 | Buy Now |
DISTI #
826-DS500SDC-3-001
|
Mouser Electronics | Rack Mount Power Supplies 48V DC-input 12V 12Vsb out 500W RAir RoHS: Compliant | 0 |
|
$274.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$275.7900 / $797.7000 | Buy Now |
DISTI #
DS500SDC-3-001
|
Avnet Abacus | (Alt: DS500SDC-3-001) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DS500SDC-3-001
DS500SDC-3-001 CAD Models
DS500SDC-3-001 Part Data Attributes
|
DS500SDC-3-001
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
DS500SDC-3-001
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |