Part Details for DS5002FP by Dallas Semiconductor
Overview of DS5002FP by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS5002FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Secure Microprocessor Chip | 10800 |
|
RFQ |
Part Details for DS5002FP
DS5002FP CAD Models
DS5002FP Part Data Attributes:
|
DS5002FP
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS5002FP
Dallas Semiconductor
Microcontroller, 8-Bit, CMOS, PQFP80,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Address Bus Width | 16 | |
Bit Size | 8 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G80 | |
Number of I/O Lines | 32 | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |