Part Details for DS50-GY by Eaton Bussmann
Overview of DS50-GY by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS5022P-105MLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, ROHS COMPLIANT | |
DS5022P-222MLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, ROHS COMPLIANT | |
DS5022P-332MLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, ROHS COMPLIANT |
Price & Stock for DS50-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003634746
|
Sager | DIN Rail Terminal Blocks BLOCO TERM.DSCINZA600V/50A1000V/41A 6MM2 | 0 |
|
Buy Now |