Part Details for DS4E-ML-DC1.5V by Panasonic Electronic Components
Overview of DS4E-ML-DC1.5V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS4E-ML-DC1.5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS4E-ML-DC1.5V
|
Relay Specialties | PANASONIC EW/AROMAT HIGHLY SEN Min Qty: 1 | 5 |
|
$11.5600 | Buy Now |
Part Details for DS4E-ML-DC1.5V
DS4E-ML-DC1.5V CAD Models
DS4E-ML-DC1.5V Part Data Attributes
|
DS4E-ML-DC1.5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS4E-ML-DC1.5V
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Latched, 0.12A (Coil), 1.5VDC (Coil), 180mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 35.24 mm | |
Coil Current(DC)-Max | 0.12 A | |
Coil Operate Voltage(DC) | 1.05 V | |
Coil Power | 180 mW | |
Coil Release Voltage(DC) | 1.05 V | |
Coil Resistance | 12.5 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 35.24mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |