Part Details for DS495SPE-3-001 by Artesyn Embedded Technologies
Overview of DS495SPE-3-001 by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS495SPE-3-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y7733
|
Newark | 12V And 12Vsb Output, 495W 1U X 3.4 X 7.8 Platinum With Reverse Air |Artesyn Embedded Technologies DS495SPE-3-001 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.8900 | Buy Now |
DISTI #
826-DS495SPE-3-001
|
Mouser Electronics | Rack Mount Power Supplies 12V and 12Vsb output 495W 1U RoHS: Compliant | 0 |
|
$153.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.6700 / $421.3400 | Buy Now |
DISTI #
000000000005530827
|
Sager | Rack Mount Power Supplies 12V and 12Vsb output 495W 1U Min Qty: 1 | 0 |
|
$156.4600 / $170.2600 | Buy Now |
Part Details for DS495SPE-3-001
DS495SPE-3-001 CAD Models
DS495SPE-3-001 Part Data Attributes:
|
DS495SPE-3-001
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
DS495SPE-3-001
Artesyn Embedded Technologies
AC/DC CONVERTER 12V 495W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-05-29 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |