Part Details for DS4830AT+ by Maxim Integrated Products
Overview of DS4830AT+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS4830AT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5770
|
Newark | Optical Mcu, 16Bit, 10Mhz, Tqfn-40, Product Range:Ds4 Family Ds4830 Series Microcontrollers, Architecture:-, Mcu Core Size:16Bit, Program Memory Size:64Kb, Ram Memory Size:4Kb, Cpu Speed:10Mhz, No. Of I/O S:31I/O S, Mcu Case Rohs Compliant: Yes |Maxim Integrated/analog Devices DS4830AT+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8800 / $9.0300 | Buy Now |
DISTI #
DS4830AT+-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 40TQFN Min Qty: 1 Lead time: 21 Weeks Container: Tray |
490 In Stock |
|
$4.9222 / $8.6800 | Buy Now |
|
Chip1Cloud | IC MCU 16BIT 64KB FLASH 40TQFN | 2590 |
|
RFQ |
Part Details for DS4830AT+
DS4830AT+ CAD Models
DS4830AT+ Part Data Attributes:
|
DS4830AT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4830AT+
Maxim Integrated Products
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 31 | |
Number of Terminals | 40 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |