Part Details for DS4625P+100/150 by Maxim Integrated Products
Overview of DS4625P+100/150 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS4625P+100/150
DS4625P+100/150 CAD Models
DS4625P+100/150 Part Data Attributes:
|
DS4625P+100/150
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4625P+100/150
Maxim Integrated Products
Clock Generator, 150MHz, Bipolar, CQCC10, 5 X 3.20 MM, 1.49 MM HEIGHT, ROHS COMPLIANT, LCC-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | HQCCN, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CQCC-N10 | |
Length | 5 mm | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 150 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.26 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS4625P+100/150
This table gives cross-reference parts and alternative options found for DS4625P+100/150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS4625P+100/150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS4625P+100/100 | Clock Generator, 100MHz, Bipolar, CQCC10, 5 X 3.20 MM, 1.49 MM HEIGHT, ROHS COMPLIANT, LCC-10 | Maxim Integrated Products | DS4625P+100/150 vs DS4625P+100/100 |
ABX0101OC-T | Clock Generator, 160MHz, CMOS, PDSO16, TSSOP-16 | Abracon Corporation | DS4625P+100/150 vs ABX0101OC-T |
ABX0101OC | Clock Generator, 160MHz, CMOS, PDSO16, TSSOP-16 | Abracon Corporation | DS4625P+100/150 vs ABX0101OC |
DS4625P+150/150 | Clock Generator, 150MHz, Bipolar, CQCC10, 5 X 3.20 MM, 1.49 MM HEIGHT, ROHS COMPLIANT, LCC-10 | Maxim Integrated Products | DS4625P+100/150 vs DS4625P+150/150 |