Part Details for DS4622P+ by Maxim Integrated Products
Overview of DS4622P+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS4622P+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS4622P+-ND
|
DigiKey | IC OSC CLOCK 622.08MHZ 10-LCCC Min Qty: 1 Lead time: 22 Weeks Container: Tray |
43 In Stock |
|
$17.6380 / $19.3800 | Buy Now |
Part Details for DS4622P+
DS4622P+ CAD Models
DS4622P+ Part Data Attributes
|
DS4622P+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4622P+
Maxim Integrated Products
LVPECL Output Clock Oscillator, 0.012MHz Min, 20MHz Max, 622.08MHz Nom, BIPolar, ROHS COMPLIANT, CERAMIC, LCCC-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LCC10,.12X.2,50/40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 0.012 MHz | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,50/40 | |
Physical Dimension | 5.0mm x 3.2mm x 1.49mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.2 ns | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for DS4622P+
This table gives cross-reference parts and alternative options found for DS4622P+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS4622P+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530AA622M000BGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DS4622P+ vs 530AA622M000BGR |
OTEUGCLANF-622.080000 | LVPECL Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | DS4622P+ vs OTEUGCLANF-622.080000 |
530AA622M000DG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DS4622P+ vs 530AA622M000DG |
530AA622M000DG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | DS4622P+ vs 530AA622M000DG |
DFNS8-MLECP622.08MHZXB50 | LVPECL Output Clock Oscillator, 622.08MHz Nom | CTS Corporation | DS4622P+ vs DFNS8-MLECP622.08MHZXB50 |
530MA622M000DGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DS4622P+ vs 530MA622M000DGR |
DFNS11-MELPIA622.08MHZXB50 | LVPECL Output Clock Oscillator, 622.08MHz Nom | CTS Corporation | DS4622P+ vs DFNS11-MELPIA622.08MHZXB50 |
NBXMBA024LN1TAG | Clock Oscillator Module, PureEdge™, 622.08 MHz LVPECL, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL | onsemi | DS4622P+ vs NBXMBA024LN1TAG |
NBXSBA024LN1TAG | Clock Oscillator Module, PureEdge™, 622.08 MHz LVPECL, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL | onsemi | DS4622P+ vs NBXSBA024LN1TAG |
530MA622M000BGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DS4622P+ vs 530MA622M000BGR |