Part Details for DS4504MR00K by Thomas & Betts
Overview of DS4504MR00K by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS4504MR00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power M 4 POS ST Cable Mount 5 Terminal 1 Port RoHS: Compliant | 0 |
|
$6,977.3000 / $7,191.4200 | Buy Now |
DISTI #
DS4504MR00K
|
IBS Electronics | DS4504MR00K - Thomas and Betts Russellstoll RS DS4504MR00K 400A, NTL, 4P5W, MG, 504 Min Qty: 1 Package Multiple: 1 | 0 |
|
$6,644.8800 | Buy Now |
|
Master Electronics | Conn Power M 4 POS ST Cable Mount 5 Terminal 1 Port RoHS: Compliant | 0 |
|
$6,977.3000 / $7,191.4200 | Buy Now |
Part Details for DS4504MR00K
DS4504MR00K CAD Models
DS4504MR00K Part Data Attributes
|
DS4504MR00K
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
DS4504MR00K
Thomas & Betts
Circular Connector, 4 Contact(s), Copper-Free Aluminum, Male,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | COPPER-FREE ALUMINUM | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |