Part Details for DS4414FR000 by Thomas & Betts
Overview of DS4414FR000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS4414FR000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7606
|
Newark | 400A Rec 3P4W Mg 414 3P600V |Abb Thomas & Betts DS4414FR000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,596.7000 / $7,392.0500 | Buy Now |
|
Onlinecomponents.com | MaxGard Female Receptacle - 400 Amp - 3 Pole 4 Wire - 30 600V - 60Hz. | 0 |
|
$5,973.1000 / $6,315.9700 | Buy Now |
|
Master Electronics | MaxGard Female Receptacle - 400 Amp - 3 Pole 4 Wire - 30 600V - 60Hz. | 0 |
|
$5,973.1000 / $6,315.9700 | Buy Now |