Part Details for DS4412U+T&R by Maxim Integrated Products
Overview of DS4412U+T&R by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS4412U+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DS4412U+T&RTR-ND
|
DigiKey | IC DAC 4BIT A-OUT 8USOP Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0129 / $1.0917 | Buy Now |
Part Details for DS4412U+T&R
DS4412U+T&R CAD Models
DS4412U+T&R Part Data Attributes
|
DS4412U+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4412U+T&R
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, PDSO8, LEAD FREE, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.75 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 6.25% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS4412U+T&R
This table gives cross-reference parts and alternative options found for DS4412U+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS4412U+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS4412U+ | Dual-Channel, I2C Adjustable Sink/Source Current DAC, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS4412U+T&R vs DS4412U+ |
DS4412U+ | D/A Converter, 1 Func, Serial Input Loading, PDSO8, LEAD FREE, MICRO, SOP-8 | Maxim Integrated Products | DS4412U+T&R vs DS4412U+ |
DS4412U+T&R | Dual-Channel, I2C Adjustable Sink/Source Current DAC, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS4412U+T&R vs DS4412U+T&R |