Part Details for DS4404N+T&R by Analog Devices Inc
Overview of DS4404N+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS4404N+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS4404NT&R
|
Mouser Electronics | Digital to Analog Converters - DAC Two/Four-Channel, IC Adjustable Current RoHS: Compliant | 0 |
|
$1.3700 / $1.4400 | Order Now |
|
Analog Devices Inc | Two/Four-Channel, I²C Adjustab Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$1.3797 / $1.4463 | Buy Now |
Part Details for DS4404N+T&R
DS4404N+T&R CAD Models
DS4404N+T&R Part Data Attributes
|
DS4404N+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS4404N+T&R
Analog Devices Inc
Two/Four-Channel, I<sup>2</sup>C Adjustable Current DAC, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-LFCSP-3X3X0.75 | |
Package Description | TDFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-05-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 3.125% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS4404N+T&R
This table gives cross-reference parts and alternative options found for DS4404N+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS4404N+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS4404N+ | Maxim Integrated Products | $1.8531 | D/A Converter, 1 Func, Serial Input Loading, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-14 | DS4404N+T&R vs DS4404N+ |
DS4404N+ | Analog Devices Inc | Check for Price | Two/Four-Channel, I2C Adjustable Current DAC, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | DS4404N+T&R vs DS4404N+ |
DS4424N+ | Maxim Integrated Products | $1.9592 | D/A Converter, 1 Func, Serial Input Loading, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-14 | DS4404N+T&R vs DS4424N+ |
DS4424N+T&R | Analog Devices Inc | Check for Price | Two-/Four-Channel, I2C, 7-Bit Sink/Source Current DAC, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | DS4404N+T&R vs DS4424N+T&R |