DS4160P+
Maxim Integrated Products
Description: LVPECL Output Clock Oscillator, 0.012MHz Min, 20MHz Max, 160MHz Nom, BIPolar, ROHS COMPLIANT, CERAMIC, LCCC-10

Overview of DS4160P+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS4160P+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   20
RFQ

CAD Models for DS4160P+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS4160P+ by Maxim Integrated Products

DS4160P+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
LCC10,.12X.2,50/40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
0.2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Max
20 MHz
Operating Frequency-Min
0.012 MHz
Operating Frequency-Nom
160 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Body Material
CERAMIC
Package Equivalence Code
LCC10,.12X.2,50/40
Physical Dimension
5.0mm x 3.2mm x 1.49mm
Qualification Status
Not Qualified
Rise Time-Max
0.2 ns
Supply Current-Max
95 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. DS4160P+
    Maxim Integrated Products
    LVPECL Output Clock Oscillator, 0.012MHz Min, 20MHz Max, 160MHz Nom, BIPolar, ROHS COMPLIANT, CERAMIC, LCCC-10
    VS

Related Parts for DS4160P+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS4160P+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS4160P+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS4160P+ would you like to use for your alert(s)?
  • Please alert me when DS4160P+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS4160P+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS4160P+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS4160P+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS4160P+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS4160P+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: