Part Details for DS4125D+ by Maxim Integrated Products
Overview of DS4125D+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS4125D+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2515488
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.6480 / $16.4226 | Buy Now |
DISTI #
2515488
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.5167 / $22.2102 | Buy Now |
Part Details for DS4125D+
DS4125D+ CAD Models
DS4125D+ Part Data Attributes:
|
DS4125D+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS4125D+
Maxim Integrated Products
LVDS Output Clock Oscillator, 0.012MHz Min, 20MHz Max, 125MHz Nom, BIPolar, ROHS COMPLIANT, CERAMIC, LCCC-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LCC10,.12X.2,50/40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.175 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 0.012 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,50/40 | |
Physical Dimension | 5.0mm x 3.2mm x 1.49mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.175 ns | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for DS4125D+
This table gives cross-reference parts and alternative options found for DS4125D+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS4125D+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV5545DV-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | DS4125D+ vs LV5545DV-125.0M-T1K |
FO7LDCBM125.0-T2 | LVDS Output Clock Oscillator, 125MHz Nom, | Abracon Corporation | DS4125D+ vs FO7LDCBM125.0-T2 |
LV5545DV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | DS4125D+ vs LV5545DV-125.0M-T250 |
LV5545DCV-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | DS4125D+ vs LV5545DCV-125.0M-T1K |
LV7745GV-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | DS4125D+ vs LV7745GV-125.0M-T1K |
590BA125M000DGR | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | DS4125D+ vs 590BA125M000DGR |
CLDTRH-125.000 | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 125MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | DS4125D+ vs CLDTRH-125.000 |
VC-709-EDW-KAAN-125M000000 | LVDS Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | DS4125D+ vs VC-709-EDW-KAAN-125M000000 |
590BA125M000DG | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | DS4125D+ vs 590BA125M000DG |
LV7745GEV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | DS4125D+ vs LV7745GEV-125.0M-T500 |