DS402ST11
Description: Rectifier Diode, 1 Element, 500A, 1100V V(RRM),

Overview of DS402ST11 by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for DS402ST11 by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS402ST11 by Dynex Semiconductor

DS402ST11
Dynex Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
Non-rep Pk Forward Current-Max
4500 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
500 A
Rep Pk Reverse Voltage-Max
1100 V
Surface Mount
NO
Want to compare parts?
  1. DS402ST11
    Dynex Semiconductor
    Rectifier Diode, 1 Element, 500A, 1100V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS402ST11 by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS402ST11 by Dynex Semiconductor

  • Please alert me when DS402ST11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS402ST11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS402ST11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS402ST11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS402ST11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS402ST11 by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: