Part Details for DS4-PE-01P-1C-00AH by Degson Electronics Co Ltd
Overview of DS4-PE-01P-1C-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400AHMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-2#TRPBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-1#PBF | Analog Devices | 4x Matched Res Network |
Price & Stock for DS4-PE-01P-1C-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS4-PE
|
TME | Splice terminal: rail, 0.2÷6mm2, ways: 1, terminals: 2, Width: 6.2mm Min Qty: 1 | 248 |
|
$1.0000 / $1.5900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIN RAIL T.B.4mm² PUSH-IN GREEN-YELLOW | 0 |
|
$0.8636 / $0.9931 | RFQ |