-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple, 128-Position, Nonvolatile, Variable, Digital Resistor/Switch, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS3904U-020+T&R by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2515904RL
|
Farnell | DIGITAL POT, 20K, TRIPLE, USOP-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2975 |
|
$1.3436 / $1.5374 | Buy Now |
DISTI #
2515904
|
Farnell | DIGITAL POT, 20K, TRIPLE, USOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2975 |
|
$1.3436 / $3.2427 | Buy Now |
DISTI #
700-DS3904U-020T&R
|
Mouser Electronics | Digital Potentiometer ICs Triple, 128-Position, Nonvolatile, Varia RoHS: Compliant | 32519 |
|
$1.4800 / $4.4000 | Buy Now |
|
Analog Devices Inc | Triple, 128-Position, Nonvolat Min Qty: 1 Package Multiple: 1 | 1346 |
|
$1.4875 / $4.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS3904U-020+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS3904U-020+T&R
Analog Devices Inc
Triple, 128-Position, Nonvolatile, Variable, Digital Resistor/Switch, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-02-19 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 123 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 200000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DS3904U-020+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3904U-020+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS3904U-020 | Maxim Integrated Products | Check for Price | Digital Potentiometer, 3 Func, 20000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO8, MICRO, SOP-8 | DS3904U-020+T&R vs DS3904U-020 |
DS3904U-020+ | Analog Devices Inc | Check for Price | Triple, 128-Position, Nonvolatile, Variable, Digital Resistor/Switch, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS3904U-020+T&R vs DS3904U-020+ |
DS3904U-020+ | Maxim Integrated Products | $1.7556 | Digital Potentiometer, 3 Func, 20000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO8, MICRO, SOP-8 | DS3904U-020+T&R vs DS3904U-020+ |